EKMH500VSN272MQ25T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,03000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,12492 €
Datasheet
2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH500VSN272MQ25T

DigiKey Part Number
565-2883-ND
Manufacturer
Manufacturer Product Number
EKMH500VSN272MQ25T
Description
CAP ALUM 2700UF 20% 50V SNAP TH
Customer Reference
Detailed Description
2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.836 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
123mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP272M050C1P3Cornell Dubilier Knowles0SLP272M050C1P3-ND3,14000 €Direct
381LX272M050H012Cornell Dubilier Knowles0338-3733-ND4,03000 €Similar
SLP272M050A3P3Cornell Dubilier Knowles0SLP272M050A3P3-ND1,12492 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable