
EKMH451VSN821MA80T | |
|---|---|
DigiKey Part Number | EKMH451VSN821MA80T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH451VSN821MA80T |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 303mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.73 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.9039 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 303mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |

