
EKMH401VNN271MR30T | |
|---|---|
DigiKey Part Number | EKMH401VNN271MR30T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN271MR30T |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |

