EKMH350VSN392MP30T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,82000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,58368 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.316
Unit Price: 2,68000 €
Datasheet
3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 106mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH350VSN392MP30T

DigiKey Part Number
565-2865-ND
Manufacturer
Manufacturer Product Number
EKMH350VSN392MP30T
Description
CAP ALUM 3900UF 20% 35V SNAP TH
Customer Reference
Detailed Description
3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 106mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.57 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
1.6956 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
106mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXG3900MEFCSN22X25Rubycon01189-35MXG3900MEFCSN22X25-ND2,82000 €Direct
LP392M035E1P3Cornell Dubilier Knowles0LP392M035E1P3-ND2,58368 €Similar
SLP392M035A3P3Cornell Dubilier Knowles2.316338-3801-ND2,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable