Similar

EKMH350VSN332MP25T | |
|---|---|
DigiKey Part Number | 565-2864-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN332MP25T |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 126mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.512 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 126mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX332M035H012 | Cornell Dubilier Knowles | 3.959 | 338-3789-ND | 3,72000 € | Similar |


