Upgrade

EKMH301VSN102MA60T | |
|---|---|
DigiKey Part Number | EKMH301VSN102MA60T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH301VSN102MA60T |
Description | CAP ALUM 1000UF 20% 300V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.441" (62.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 300 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXH1000MEFCSN35X60 | Rubycon | 185 | 1189-3413-ND | 19,75000 € | Upgrade |


