Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EKMH251VNN102MA40T | |
|---|---|
DigiKey Part Number | EKMH251VNN102MA40T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH251VNN102MA40T |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 249mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN102MA30S | Chemi-Con | 121 | 565-EKMS251VSN102MA30S-ND | 14,92000 € | Direct |
| 250VXG1000MEFC35X35 | Rubycon | 0 | 250VXG1000MEFC35X35-ND | 4,31920 € | Direct |
| 250VXG1000MEFCSN35X35 | Rubycon | 0 | 250VXG1000MEFCSN35X35-ND | 4,61830 € | Direct |
| 250VXH1000MEFC35X35 | Rubycon | 0 | 250VXH1000MEFC35X35-ND | 4,29540 € | Direct |
| LGX2E102MELC35 | Nichicon | 136 | 493-7940-ND | 7,53000 € | Direct |








