4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 106mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH250VSN472MP25U

DigiKey Part Number
565-EKMH250VSN472MP25U-ND
Manufacturer
Manufacturer Product Number
EKMH250VSN472MP25U
Description
CAP ALUM 4700UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 106mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.62 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
106mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,16000 €7,16 €
105,06400 €50,64 €
504,19780 €209,89 €
2003,69870 €739,74 €
6003,41570 €2.049,42 €
1.0003,31000 €3.310,00 €
2.6003,16503 €8.229,08 €
Manufacturers Standard Package
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,52040 €