EKMH250VSN333MA50T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 5,15028 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,13800 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.333
Unit Price: 7,39000 €
Datasheet
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 15mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH250VSN333MA50T

DigiKey Part Number
565-2863-ND
Manufacturer
Manufacturer Product Number
EKMH250VSN333MA50T
Description
CAP ALUM 33000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 15mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMH250VSN333MA50T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.39 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
5.8212 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
15mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80A333DD025KEMET0ALC80A333DD025-ND5,15028 €Direct
ALC80D333DD025KEMET0ALC80D333DD025-ND4,13800 €Direct
SLP333M025H9P3Cornell Dubilier Knowles1.333338-3852-ND7,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes