Direct
Direct
Upgrade
Upgrade
Upgrade

EKMH250VSD153MA30T | |
|---|---|
DigiKey Part Number | EKMH250VSD153MA30T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH250VSD153MA30T |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 33mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.27 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.5316 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX153M025A022 | Cornell Dubilier Knowles | 1.191 | 338-2297-ND | 8,09000 € | Direct |
| SLP153M025H3P3 | Cornell Dubilier Knowles | 0 | SLP153M025H3P3-ND | 1,90064 € | Direct |
| 25VXG15000MEFC35X30 | Rubycon | 0 | 25VXG15000MEFC35X30-ND | 3,29680 € | Upgrade |
| LGU1E153MELC | Nichicon | 176 | 493-8423-ND | 4,96000 € | Upgrade |
| LGY1E153MELC30 | Nichicon | 192 | 493-8617-ND | 5,12000 € | Upgrade |






