Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKMH201VSN681MQ40T | |
|---|---|
DigiKey Part Number | EKMH201VSN681MQ40T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VSN681MQ40T |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 244mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN681MQ35S | Chemi-Con | 189 | 565-EKMM201VSN681MQ35S-ND | 7,18000 € | Direct |
| EKMQ201VSN681MQ30S | Chemi-Con | 143 | 565-2953-ND | 7,08000 € | Direct |
| EKMS201VSN681MQ30S | Chemi-Con | 8 | 565-4902-ND | 9,37000 € | Direct |
| ELXM201VSN681MQ40S | Chemi-Con | 0 | ELXM201VSN681MQ40S-ND | 2,19120 € | Direct |
| ELXS201VSN681MQ30S | Chemi-Con | 0 | ELXS201VSN681MQ30S-ND | 3,72365 € | Direct |











