
EKMH201VRT332MB63T | |
|---|---|
DigiKey Part Number | EKMH201VRT332MB63T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VRT332MB63T |
Description | CAP ALUM 3300UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 75mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.63 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 6.945 A @ 100 kHz |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.559" (65.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - 5 Lead |

