Upgrade
Upgrade
Upgrade

EKMH201VNN391MR25T | |
|---|---|
DigiKey Part Number | EKMH201VNN391MR25T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VNN391MR25T |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.055 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 425mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXM251VSN391MR25S | Chemi-Con | 0 | ELXM251VSN391MR25S-ND | 2,41395 € | Upgrade |
| B43254G2397M000 | TDK | 142 | 495-76930-ND | 4,75000 € | Upgrade |
| LGR2D391MELB25 | Nichicon | 142 | 493-8007-ND | 3,43000 € | Upgrade |




