Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMH181VSD222MA50T | |
|---|---|
DigiKey Part Number | EKMH181VSD222MA50T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH181VSD222MA50T |
Description | CAP ALUM 2200UF 20% 180V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 113mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS181VSN222MA40S | Chemi-Con | 0 | EKMS181VSN222MA40S-ND | 8,23870 € | Direct |
| ELXM181VSN222MA50S | Chemi-Con | 0 | ELXM181VSN222MA50S-ND | 5,10660 € | Direct |
| ELXS181VSN222MA40S | Chemi-Con | 0 | ELXS181VSN222MA40S-ND | 7,99990 € | Direct |
| ELXS181VSN222MA45S | Chemi-Con | 0 | ELXS181VSN222MA45S-ND | 8,42285 € | Direct |
| EKMM201VSN222MA50S | Chemi-Con | 21.011 | 565-4942-ND | 17,09000 € | Upgrade |











