Direct
Similar

EKMH160VSN682MP25T | |
|---|---|
DigiKey Part Number | 565-2831-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VSN682MP25T |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.6956 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 98mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP682M016A1P3 | Cornell Dubilier Knowles | 0 | SLP682M016A1P3-ND | 0,86453 € | Direct |
| 381LX682M016H012 | Cornell Dubilier Knowles | 1.299 | 338-3795-ND | 3,56000 € | Similar |



