EKMH160VSN223MQ45T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,55361 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,31000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,89813 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,54270 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,68416 €
Datasheet
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH160VSN223MQ45T

DigiKey Part Number
565-2840-ND
Manufacturer
Manufacturer Product Number
EKMH160VSN223MQ45T
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.32 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.5856 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
30mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP223M016C4P3Cornell Dubilier Knowles0SLP223M016C4P3-ND1,55361 €Direct
381LX223M016J452Cornell Dubilier Knowles0338-2533-ND5,31000 €Similar
LP223M016E7P3Cornell Dubilier Knowles0LP223M016E7P3-ND4,89813 €Similar
SLP223M016E3P3Cornell Dubilier Knowles0SLP223M016E3P3-ND1,54270 €Similar
SLP223M016H3P3Cornell Dubilier Knowles0SLP223M016H3P3-ND1,68416 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable