Direct
Similar
Similar

EKMH160VSN123MQ30T | |
|---|---|
DigiKey Part Number | 565-2835-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VSN123MQ30T |
Description | CAP ALUM 12000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.4192 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP123M016C3P3 | Cornell Dubilier Knowles | 0 | SLP123M016C3P3-ND | 1,09160 € | Direct |
| LP123M016E3P3 | Cornell Dubilier Knowles | 442 | 338-4092-ND | 6,48000 € | Similar |
| SLP123M016A5P3 | Cornell Dubilier Knowles | 0 | SLP123M016A5P3-ND | 1,05822 € | Similar |




