
EKMH160VSN103MQ25S | |
|---|---|
DigiKey Part Number | 565-EKMH160VSN103MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VSN103MQ25S |
Description | CAP ALUM 10000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH160VSN103MQ25S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1276 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 66mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C103MELA25 | Nichicon | 119 | 493-8581-ND | 3,25000 € | Direct |
| 381LX103M016J012 | Cornell Dubilier Knowles | 2.855 | 338-2510-ND | 4,03000 € | Parametric Equivalent |
| B41252B4109M | TDK | 643 | B41252B4109M-ND | 2,69000 € | Parametric Equivalent |
| LGU1C103MELA | Nichicon | 56 | 493-7131-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,10500 € | 31,05 € |
| 50 | 2,52340 € | 126,17 € |
| 200 | 2,18805 € | 437,61 € |
| 600 | 1,99790 € | 1.198,74 € |
| 1.000 | 1,92683 € | 1.926,83 € |
| 2.600 | 1,81748 € | 4.725,45 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

