Direct

EKMH101VNN392MA45T | |
|---|---|
DigiKey Part Number | EKMH101VNN392MA45T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH101VNN392MA45T |
Description | CAP ALUM 3900UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 64mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.67 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.404 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP392M100H7P3 | Cornell Dubilier Knowles | 0 | SLP392M100H7P3-ND | 5,01883 € | Direct |


