
EKMH100VSN683MA50T | |
|---|---|
DigiKey Part Number | 565-2830-ND |
Manufacturer | |
Manufacturer Product Number | EKMH100VSN683MA50T |
Description | CAP ALUM 68000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 68000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 12mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.46 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.8968 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |

