Direct
Similar

EKMH100VSN563MR50T | |
|---|---|
DigiKey Part Number | 565-2828-ND |
Manufacturer | |
Manufacturer Product Number | EKMH100VSN563MR50T |
Description | CAP ALUM 56000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 56000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 15mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.0544 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |



