Direct
Direct
Similar

EKMH100VSN473MR45T | |
|---|---|
DigiKey Part Number | 565-2827-ND |
Manufacturer | |
Manufacturer Product Number | EKMH100VSN473MR45T |
Description | CAP ALUM 47000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.17 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.5036 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ473M010K032 | Cornell Dubilier Knowles | 0 | 381LQ473M010K032-ND | 2,64506 € | Direct |
| SLP473M010E4P3 | Cornell Dubilier Knowles | 0 | SLP473M010E4P3-ND | 2,13739 € | Direct |
| SLP473M010H5P3 | Cornell Dubilier Knowles | 0 | SLP473M010H5P3-ND | 2,23388 € | Similar |




