Similar
Similar

EKMH100VSN153MP30T | |
|---|---|
DigiKey Part Number | 565-2817-ND |
Manufacturer | |
Manufacturer Product Number | EKMH100VSN153MP30T |
Description | CAP ALUM 15000UF 20% 10V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.1276 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP153M010A5P3 | Cornell Dubilier Knowles | 0 | SLP153M010A5P3-ND | 0,95771 € | Similar |
| SLP153M010C1P3 | Cornell Dubilier Knowles | 0 | SLP153M010C1P3-ND | 1,03594 € | Similar |



