Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EKMG6R3ELL103ML25S | |
|---|---|
DigiKey Part Number | 565-1272-ND |
Manufacturer | |
Manufacturer Product Number | EKMG6R3ELL103ML25S |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG6R3ELL103ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.782 A @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ6R3ELL103ML35S | Chemi-Con | 0 | 565-1893-ND | 0,94672 € | Similar |
| ELXZ6R3ELL103MM25S | Chemi-Con | 0 | 565-1894-ND | 0,90098 € | Similar |
| EKMQ6R3ELL103ML25S | Chemi-Con | 996 | 565-EKMQ6R3ELL103ML25S-ND | 2,62000 € | Parametric Equivalent |
| UVZ0J103MHD | Nichicon | 67 | 493-1259-ND | 1,56000 € | Direct |
| ECA-0JHG103 | Panasonic Industry | 489 | P5514-ND | 1,85000 € | Upgrade |












