EKMG500ETC470MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06855 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.603
Unit Price: 0,28000 €
Datasheet
KMG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ETC470MF11D

DigiKey Part Number
565-EKMG500ETC470MF11DCT-ND - Cut Tape (CT)
565-EKMG500ETC470MF11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG500ETC470MF11D
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
198 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes