EKMG500ELL470MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.114
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 294
Unit Price: 0,85000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.933
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 14.198
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.985
Unit Price: 0,40000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.946
Unit Price: 1,08000 €
Datasheet

Similar


Nichicon
In Stock: 22.314
Unit Price: 0,36000 €
Datasheet

Similar


Nichicon
In Stock: 1.827
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 2
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06746 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.068
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.149
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04001 €
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ELL470MF11D

DigiKey Part Number
565-1339-ND
Manufacturer
Manufacturer Product Number
EKMG500ELL470MF11D
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG500ELL470MF11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
198 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG470Panasonic Industry2.114P5570-ND0,36000 €Direct
EEU-HD1H470Panasonic Industry294P15150-ND0,85000 €Direct
EEU-FC1H470Panasonic Industry3.933P10321-ND0,39000 €Similar
EEU-FC1H470BPanasonic Industry14.198P19658CT-ND0,40000 €Similar
EEU-FC1H470HPanasonic Industry3.985P19659CT-ND0,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes