Upgrade
Upgrade
Similar
Similar
Similar
Similar

EKMG401ELL1R0MF11D | |
|---|---|
DigiKey Part Number | 565-EKMG401ELL1R0MF11D-ND |
Manufacturer | |
Manufacturer Product Number | EKMG401ELL1R0MF11D |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG401ELL1R0MF11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.5 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX1MEFC6.3X11 | Rubycon | 1.837 | 1189-2719-ND | 0,44000 € | Upgrade |
| 400LLE1MEFC6.3X11 | Rubycon | 133.232 | 1189-1324-ND | 0,35000 € | Upgrade |
| MAL214231086E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214231086E3-ND | 0,11503 € | Similar |
| MAL214251086E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214251086E3-ND | 0,11503 € | Similar |
| MAL214271086E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214271086E3-ND | 0,11503 € | Similar |





