MFR Recommended

EKMG350EMC222ML25S | |
|---|---|
DigiKey Part Number | EKMG350EMC222ML25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG350EMC222ML25S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.3608 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ350ELL222ML25S | Chemi-Con | 366 | 565-EKMQ350ELL222ML25S-ND | 3,20000 € | MFR Recommended |


