
EKMG350EC3470ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG350EC3470ME11DCT-ND - Cut Tape (CT) 565-EKMG350EC3470ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG350EC3470ME11D |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 162 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,10356 € | 51,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06528 € | 65,28 € |
| 2.000 | 0,05941 € | 118,82 € |
| 3.000 | 0,05646 € | 169,38 € |
| 5.000 | 0,05318 € | 265,90 € |
| 7.000 | 0,05125 € | 358,75 € |
| 10.000 | 0,04940 € | 494,00 € |
| 25.000 | 0,04538 € | 1.134,50 € |
| 50.000 | 0,04294 € | 2.147,00 € |
| 100.000 | 0,04092 € | 4.092,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

