EKMG250EC3472MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 359
Unit Price: 4,42000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,67647 €
Datasheet

Direct


Panasonic Industry
In Stock: 178
Unit Price: 3,36000 €
Datasheet
Image for EKMG250EC3472MLN3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG250EC3472MLN3S

DigiKey Part Number
EKMG250EC3472MLN3S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMG250EC3472MLN3S
Description
CAP ALUM 4700UF 20% 25V RADIAL
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Ripple Current @ High Frequency
1.8468 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes