MFR Recommended
Direct
Direct
Direct
Direct
Upgrade

EKMG101EFC220MHB5D | |
|---|---|
DigiKey Part Number | EKMG101EFC220MHB5D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG101EFC220MHB5D |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 93 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 167.4 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE101ARA220MHA0G | Chemi-Con | 495 | 565-EMVE101ARA220MHA0GCT-ND | 0,90000 € | MFR Recommended |
| UPJ2A220MPD1TA | Nichicon | 1.893 | 493-UPJ2A220MPD1TACT-ND | 0,52000 € | Direct |
| UPJ2A220MPD1TD | Nichicon | 398 | 493-11662-1-ND | 0,45000 € | Direct |
| UPM2A220MPD1TA | Nichicon | 2.175 | 493-UPM2A220MPD1TACT-ND | 0,49000 € | Direct |
| UPM2A220MPD1TD | Nichicon | 4.829 | 493-11749-1-ND | 0,53000 € | Direct |







