
EKLA251LIN901KA35M | |
|---|---|
DigiKey Part Number | 565-EKLA251LIN901KA35M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA251LIN901KA35M |
Description | CAP ALUM 900UF 10% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 900 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.81 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.715 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 10 | 11,24200 € | 112,42 € |
| 50 | 9,60360 € | 480,18 € |
| 200 | 8,66020 € | 1.732,04 € |
| 600 | 8,12588 € | 4.875,53 € |
| 1.000 | 8,02363 € | 8.023,63 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,11180 € |

