
EKLA221LIN192KA54M | |
|---|---|
DigiKey Part Number | 565-EKLA221LIN192KA54M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA221LIN192KA54M |
Description | CAP ALUM 1900UF 10% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1900 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.82 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.224" (56.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,67000 € | 21,67 € |
| 10 | 16,33600 € | 163,36 € |
| 50 | 14,14260 € | 707,13 € |
| 200 | 12,88055 € | 2.576,11 € |
| 600 | 12,31587 € | 7.389,52 € |
| Unit Price without VAT: | 21,67000 € |
|---|---|
| Unit Price with VAT: | 25,78730 € |

