
EKLA221LIN162KA51M | |
|---|---|
DigiKey Part Number | 565-EKLA221LIN162KA51M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA221LIN162KA51M |
Description | CAP ALUM 1600UF 10% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.875 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.106" (53.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 10 | 14,49900 € | 144,99 € |
| 50 | 12,50020 € | 625,01 € |
| 200 | 11,34965 € | 2.269,93 € |
| 600 | 10,74778 € | 6.448,67 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,02650 € |

