
EKLA221LIN142KA45M | |
|---|---|
DigiKey Part Number | 565-EKLA221LIN142KA45M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA221LIN142KA45M |
Description | CAP ALUM 1400UF 10% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.215 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| 10 | 13,07300 € | 130,73 € |
| 50 | 11,23420 € | 561,71 € |
| 200 | 10,17565 € | 2.035,13 € |
| 600 | 9,57613 € | 5.745,68 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 20,87260 € |

