
EKLA221LIN102KA35M | |
|---|---|
DigiKey Part Number | 565-EKLA221LIN102KA35M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA221LIN102KA35M |
Description | CAP ALUM 1000UF 10% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.895 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 10,60700 € | 106,07 € |
| 50 | 9,04560 € | 452,28 € |
| 200 | 8,14670 € | 1.629,34 € |
| 600 | 7,63762 € | 4.582,57 € |
| 1.000 | 7,51694 € | 7.516,94 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

