
EKLA211LIN192KA54M | |
|---|---|
DigiKey Part Number | 565-EKLA211LIN192KA54M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA211LIN192KA54M |
Description | CAP ALUM 1900UF 10% 210V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1900 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 210 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.99 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.985 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.224" (56.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 € | 20,86 € |
| 10 | 15,69600 € | 156,96 € |
| 50 | 13,56900 € | 678,45 € |
| 200 | 12,34540 € | 2.469,08 € |
| 600 | 11,76647 € | 7.059,88 € |
| Unit Price without VAT: | 20,86000 € |
|---|---|
| Unit Price with VAT: | 24,82340 € |

