
EKLA211LIN152KA45M | |
|---|---|
DigiKey Part Number | 565-EKLA211LIN152KA45M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA211LIN152KA45M |
Description | CAP ALUM 1500UF 10% 210V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 210 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.515 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 6,89500 € | 68,95 € |
| 50 | 5,78280 € | 289,14 € |
| 200 | 5,14170 € | 1.028,34 € |
| 600 | 4,77847 € | 2.867,08 € |
| 1.000 | 4,64279 € | 4.642,79 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

