
EKLA211LIN132KA39M | |
|---|---|
DigiKey Part Number | 565-EKLA211LIN132KA39M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA211LIN132KA39M |
Description | CAP ALUM 1300UF 10% 210V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.84 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 210 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| 10 | 12,00500 € | 120,05 € |
| 50 | 10,28380 € | 514,19 € |
| 200 | 9,29345 € | 1.858,69 € |
| 600 | 8,73250 € | 5.239,50 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 19,25420 € |

