1100 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKLA211LIN112KR45M

DigiKey Part Number
565-EKLA211LIN112KR45M-ND
Manufacturer
Manufacturer Product Number
EKLA211LIN112KR45M
Description
CAP ALUM 1100UF 10% 210V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1100 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.35 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
6.525 A @ 50 kHz
Part Status
Active
Lead Spacing
0.559" (14.20mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±10%
Height - Seated (Max)
1.870" (47.50mm)
Voltage - Rated
210 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,29000 €14,29 €
1010,52400 €105,24 €
508,97240 €448,62 €
2008,07900 €1.615,80 €
6007,57300 €4.543,80 €
1.0007,44912 €7.449,12 €
Manufacturers Standard Package
Unit Price without VAT:14,29000 €
Unit Price with VAT:17,00510 €