
EKLA201LIN162KA45M | |
|---|---|
DigiKey Part Number | 565-EKLA201LIN162KA45M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA201LIN162KA45M |
Description | CAP ALUM 1600UF 10% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.425 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,32000 € | 17,32 € |
| 10 | 12,89800 € | 128,98 € |
| 50 | 11,07820 € | 553,91 € |
| 200 | 10,03075 € | 2.006,15 € |
| 600 | 9,43755 € | 5.662,53 € |
| Unit Price without VAT: | 17,32000 € |
|---|---|
| Unit Price with VAT: | 20,61080 € |

