
EKLA201LIN112KR45M | |
|---|---|
DigiKey Part Number | 565-EKLA201LIN112KR45M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA201LIN112KR45M |
Description | CAP ALUM 1100UF 10% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.375 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 9,90000 € | 99,00 € |
| 50 | 8,42120 € | 421,06 € |
| 200 | 7,56970 € | 1.513,94 € |
| 600 | 7,08740 € | 4.252,44 € |
| 1.000 | 6,94045 € | 6.940,45 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |

