
EKLA181LIN182KA45M | |
|---|---|
DigiKey Part Number | 565-EKLA181LIN182KA45M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA181LIN182KA45M |
Description | CAP ALUM 1800UF 10% 180V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.71 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 6,64300 € | 66,43 € |
| 50 | 5,56300 € | 278,15 € |
| 400 | 4,70638 € | 1.882,55 € |
| 800 | 4,51179 € | 3.609,43 € |
| 1.200 | 4,41370 € | 5.296,44 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

