
EKLA181LIN152KA39M | |
|---|---|
DigiKey Part Number | 565-EKLA181LIN152KA39M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA181LIN152KA39M |
Description | CAP ALUM 1500UF 10% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.96 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 11,31200 € | 113,12 € |
| 50 | 9,66500 € | 483,25 € |
| 200 | 8,71720 € | 1.743,44 € |
| 600 | 8,18027 € | 4.908,16 € |
| 1.000 | 8,08086 € | 8.080,86 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |

