
EKLA181LIN112KR39M | |
|---|---|
DigiKey Part Number | 565-EKLA181LIN112KR39M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA181LIN112KR39M |
Description | CAP ALUM 1100UF 10% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.255 A @ 50 kHz |
Part Status Active | Lead Spacing 0.559" (14.20mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| 10 | 8,97600 € | 89,76 € |
| 50 | 7,60680 € | 380,34 € |
| 200 | 6,81865 € | 1.363,73 € |
| 600 | 6,37218 € | 3.823,31 € |
| 1.000 | 6,20545 € | 6.205,45 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |

