
EKHX351VSN451MP50S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN451MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN451MP50S |
Description | CAP ALUM 450UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 450 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN451MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3929 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 8,93300 € | 89,33 € |
| 50 | 7,56960 € | 378,48 € |
| 200 | 6,78435 € | 1.356,87 € |
| 600 | 6,33957 € | 3.803,74 € |
| 1.000 | 6,17347 € | 6.173,47 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

