
EKHV401VSN491MP60S | |
|---|---|
DigiKey Part Number | 565-EKHV401VSN491MP60S-ND |
Manufacturer | |
Manufacturer Product Number | EKHV401VSN491MP60S |
Description | CAP ALUM 490UF 20% 400V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 490 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHV401VSN491MP60S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.668 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.461" (62.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 10,42700 € | 104,27 € |
| 50 | 8,88680 € | 444,34 € |
| 200 | 7,99995 € | 1.599,99 € |
| 600 | 7,49755 € | 4.498,53 € |
| 1.000 | 7,36999 € | 7.369,99 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

