
EKHV351VSN181MP25S | |
|---|---|
DigiKey Part Number | 565-EKHV351VSN181MP25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHV351VSN181MP25S |
Description | CAP ALUM 180UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHV351VSN181MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8733 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHX351VSN181MP25S | Chemi-Con | 200 | 565-EKHX351VSN181MP25S-ND | 7,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,01800 € | 50,18 € |
| 50 | 4,15840 € | 207,92 € |
| 200 | 3,66285 € | 732,57 € |
| 600 | 3,38193 € | 2.029,16 € |
| 1.000 | 3,27698 € | 3.276,98 € |
| 2.600 | 3,13112 € | 8.140,91 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

