Parametric Equivalent

EKHU451VSN1F2MA75S | |
|---|---|
DigiKey Part Number | 565-EKHU451VSN1F2MA75S-ND |
Manufacturer | |
Manufacturer Product Number | EKHU451VSN1F2MA75S |
Description | CAP ALUM 1.53 MF 20% 450V TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.53 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.4555 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.051" (77.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,54000 € | 46,54 € |
| 10 | 36,65700 € | 366,57 € |
| 50 | 32,59680 € | 1.629,84 € |
| 200 | 30,64425 € | 6.128,85 € |
| Unit Price without VAT: | 46,54000 € |
|---|---|
| Unit Price with VAT: | 55,38260 € |


