MFR Recommended

EKHS4H1VSN151MP40S | |
|---|---|
DigiKey Part Number | 565-EKHS4H1VSN151MP40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS4H1VSN151MP40S |
Description | CAP ALUM 150UF 20% 475V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
EDA/CAD Models | EKHS4H1VSN151MP40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4157 A @ 50 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS501VSN151MP45S | Chemi-Con | 0 | 565-EKHS501VSN151MP45S-ND | 5,31675 € | MFR Recommended |


